The SI5338A-A-GMR is a single crystal oscillator with a maximum frequency of 710MHz. It operates within a temperature range of -40°C to 85°C and is available in a QFN package. The device is RoHS compliant and has a maximum supply voltage of 3.63V and a minimum supply voltage of 1.71V.
Silicon Labs SI5338A-A-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338A-A-GMR to view detailed technical specifications.
No datasheet is available for this part.