The Silicon Labs SI5338A-A00000-GM is a quad 4-output clock generator that operates within a frequency range of 5 to 710 MHz. This device requires a supply voltage of 1.71 to 3.63 volts to function and can withstand temperatures as low as -40 degrees Celsius and as high as 85 degrees Celsius. The clock generator is packaged in a QFN EP package with 24 pins, making it suitable for surface mount applications. It supports various input and output logic levels, including CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. The device is designed for use in a variety of applications where multiple clock signals are required.
Checking distributor stock and pricing after the page loads.
Silicon Labs SI5338A-A00000-GM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGD-8 |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.