General purpose clock generator IC featuring a 710MHz maximum output frequency, supporting crystal input from 5MHz to 710MHz. This integrated circuit offers four outputs and operates within a 1.71V to 3.63V supply voltage range. Designed with a QFN package, it functions across an industrial temperature range of -40°C to 85°C. The component includes a PLL for precise clock generation and is supplied in tape and reel packaging.
Silicon Labs Si5338A-B-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5338A-B-GMR to view detailed technical specifications.
No datasheet is available for this part.