24-pin QFN EP clock generator with surface mount capability. Features 4 outputs, supporting input frequencies from 5 to 710 MHz and output frequencies up to 710 MHz. Input logic levels include CMOS, Crystal, HSTL, and SSTL, while output logic levels encompass CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. Operates within a supply voltage range of 1.71V to 3.63V and a temperature range of -40°C to 85°C. The Quad Flat No Lead package measures 4x4x0.83mm with a 0.5mm pin pitch.
Silicon Labs SI5338B-A00205-GM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220VGGD-8 |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5338B-A00205-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.