The SI5338B-A01004-GMR is a quad clock generator with a basic package type of Non-Lead-Frame SMT and a package family name of QFN. It features a quad flat no-lead package with an exposed pad, measuring 4mm in length and 4mm in width, with a seated plane height of 0.85mm. The device has 24 pins and is designed for surface mount applications. It operates at a minimum supply voltage of 1.71V and a maximum supply voltage of 3.63V, with a temperature range of -40 to 85°C. The clock input frequency ranges from 5 to 710, and the device supports various logic levels including CMOS, Crystal, HSTL, and SSTL.
Sign in to ask questions about the Silicon Labs SI5338B-A01004-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5338B-A01004-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5338B-A01004-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.