Quad-output clock generator and synthesizer supporting input frequencies from 5 MHz to 710 MHz and output frequencies up to 710 MHz. Features flexible input logic level compatibility with CMOS, Crystal, HSTL, and SSTL, and offers a wide range of output logic level options including CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. Operates from a minimum supply voltage of 1.71 V to a maximum of 3.63 V, with an operating temperature range of -40 °C to 85 °C. Packaged in a 24-pin QFN EP with a QFN package family.
Checking distributor stock and pricing after the page loads.
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |