Processor-specific clock generator IC, operating at up to 350MHz with CMOS output. Features a 24-terminal, 4x4mm QFN package with quad terminal positioning. Industrial temperature grade, supporting operation from -40°C to 85°C. Nominal supply voltage is 1.8V, with a range of 1.71V to 1.98V, and a maximum supply current of 60mA.
Silicon Labs SI5338B-B-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5338B-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.