Programmable PLL Clock Generator Single 0.16MHz to 350MHz 24-Pin QFN
Checking distributor stock and pricing after the page loads.
Silicon Labs SI5338B-B01164-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.