I2C CONTROL, 4-OUTPUT, ANY FREQU
Checking distributor stock and pricing after the page loads.
Silicon Labs SI5338B-B01267-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.