PLL Clock Generator Single 1MHz to 200MHz 24-Pin QFN EP Tray
Silicon Labs SI5338B-B02756-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338B-B02756-GM to view detailed technical specifications.
No datasheet is available for this part.