This industrial-grade clock generator from Silicon Labs operates within a temperature range of -40°C to 85°C. It features a quad terminal position and a 24-terminal count. The device is designed to work with processor-specific applications and has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.98V, respectively. The clock generator is available in a 4mm x 4mm HVQCCN package.
Checking distributor stock and pricing after the page loads.
Silicon Labs SI5338B-B10846-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.