The SI5338B-BXXXXX-GMR is a 24-pin industrial clock generator from Silicon Labs. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. The device has a maximum supply current of 60uA and is available in a quad terminal position. This clock generator is designed for use in industrial applications and is suitable for processor-specific requirements.
Checking distributor stock and pricing after the page loads.
Silicon Labs SI5338B-BXXXXX-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.