The Silicon Labs SI5338C-A00331-GMR is a quad 4-output clock generator that operates within a frequency range of 5 to 710 MHz. This device can be powered from a supply voltage of 1.71V to 3.63V and is designed to function in temperatures from -40°C to 85°C. It is packaged in a QFN EP 24-pin non-lead frame surface mount package, which is 4mm by 4mm in size and 0.83mm in height. The device supports various input and output logic levels, including CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. The Silicon Labs SI5338C-A00331-GMR is suitable for use in a wide range of applications requiring a reliable and flexible clock generator.
Sign in to ask questions about the Silicon Labs SI5338C-A00331-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5338C-A00331-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5338C-A00331-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.