The Silicon Labs SI5338C-A00375-GMR is a quad 4-output clock generator that operates within a supply voltage range of 1.71 volts to 3.63 volts. This device is designed to function over a wide temperature range of -40 degrees Celsius to 85 degrees Celsius. It features a QFN EP 24-pin package with a non-lead-frame surface mount configuration, making it suitable for surface mount technology applications. The clock generator supports various input and output logic levels, including CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL. It can accept clock input frequencies ranging from 5 MHz to 710 MHz.
Sign in to ask questions about the Silicon Labs SI5338C-A00375-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5338C-A00375-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5338C-A00375-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.