Programmable PLL Frequency Synthesizer, operating from 0.16MHz to 200MHz, features 4 outputs and a single circuit. This QFN-packaged integrated circuit supports a 1.71V to 3.63V supply voltage range, with a typical operating voltage of 3.3V and 45mA operating current. It accepts crystal input and offers a maximum duty cycle of 60%. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Silicon Labs Si5338C-B-GM technical specifications.
| Package/Case | QFN |
| Frequency | 200MHz |
| Height | 0.85mm |
| Input | Crystal |
| Length | 4mm |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| Supply Current | 60mA |
| Width | 4mm |
| RoHS | Compliant |