Programmable clock generator IC featuring four outputs, capable of generating frequencies up to 200MHz. This integrated circuit utilizes a crystal input and incorporates a Phase-Locked Loop (PLL) for precise timing. Operating within a supply voltage range of 1.71V to 3.63V, it offers a wide temperature range from -40°C to 85°C. The component is supplied in a QFN package, available in tape and reel packaging.
Silicon Labs Si5338C-B-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5338C-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.