IC CLK GENERATOR I2C PROGR 24QFN
Silicon Labs Si5338H-B-GM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5338H-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.