The SI5338L-A00400-GMR is a quad clock generator IC with a package type of Non-Lead-Frame SMT and a package family name of QFN. It features a package case of QFN EP with a quad flat no lead package and exposed pad. The device has 24 pins and a seated plane height of 0.85mm. It operates at a minimum temperature of -40°C and a maximum temperature of 85°C. The IC supports CMOS, Crystal, HSTL, and SSTL input logic levels and CMOS, HCSL, HSTL, LVDS, LVPECL, and SSTL output logic levels. It can operate at a clock input frequency of 5 to 710.
Silicon Labs SI5338L-A00400-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5338L-A00400-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.