The Si5338M-B-GMR is a single crystal oscillator with a maximum frequency of 200MHz. It features a QFN package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 1000 per tape and reel.
Silicon Labs Si5338M-B-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5338M-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.