PLL Clock Generator Single 0.16MHz to 710MHz 24-Pin QFN
Silicon Labs SI5338M-B02366-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338M-B02366-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.