The SI5338M-B04257-GM is an industrial-grade clock generator from Silicon Labs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 1.98V. This quad clock generator features 24 terminals and is packaged in a 4mm x 4mm HVQCCN package.
Silicon Labs SI5338M-B04257-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5338M-B04257-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.