This quad clock generator has a basic package type of non-lead-frame SMT and a package family name of QFN. It features a quad flat no-lead package with an exposed pad and a seated plane height of 0.85mm. The device has 24 pins and a pin pitch of 0.5mm, and is mounted on a surface mount. The input logic level is CMOS, crystal, HSTL, or SSTL, while the output logic level is CMOS, HCSL, HSTL, LVDS, LVPECL, or SSTL. The clock input frequency ranges from 5 to 710, and the operating temperature range is -40°C to 85°C.
Silicon Labs SI5338N-A00346-GM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VGGD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|Crystal|HSTL|SSTL |
| Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Clock Input Frequency | 5 to 710MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5338N-A00346-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.