The SI5338N-B-GMR is a single crystal oscillator with a maximum frequency of 710MHz. It is packaged in a QFN package and is designed to operate over a temperature range of -40°C to 85°C. This oscillator is RoHS compliant and is available in quantities of 1000 units per reel. It features a PLL and is suitable for use in a variety of applications.
Silicon Labs SI5338N-B-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 710MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5338N-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.