The Si5338Q-B-GM is a single crystal oscillator with a maximum frequency of 200MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 3.63V. The device is packaged in a QFN package and is available in quantities of 75 per tray. It is RoHS compliant and features a PLL for frequency synthesis.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |