The SI5338Q-B01549-GMR is a 4-channel clock generator from Silicon Labs. It operates over a supply voltage range of 1.71V to 3.63V and is suitable for use in temperatures from -40°C to 85°C. This device is packaged in a QFN EP package and is mounted using surface mount techniques. It is compliant with RoHS regulations and is available in tape and reel packaging.
Silicon Labs SI5338Q-B01549-GMR technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.