The SI5338Q-B09137-GMR is a 24-terminal quad clock generator IC from Silicon Labs. It operates within a temperature range of -40°C to 85°C and is powered by a nominal voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.98V. The device is packaged in an HVQCCN package and is designed for industrial temperature applications.
Silicon Labs SI5338Q-B09137-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.