The SI5340B-B-GM is a clock generator IC from Silicon Labs, operating within an industrial temperature range of -40°C to 85°C. It features a quad terminal position and a 44-pin LCC44 package, measuring 7mm in width and length. The device requires a supply voltage between 1.71V and 1.89V, with a maximum supply current of 150mA. It is designed for use in clock and timing applications, specifically as a clock generator or processor-specific IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |