Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP Tray
Checking distributor stock and pricing after the page loads.
| Number of Outputs per Chip | 10 |
| Input Logic Level | Crystal|LVCMOS |
| Output Logic Level | CML|HCSL|LVCMOS|LVDS|LVPECL |
| Clock Input Frequency | 10 to 750MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.47V |
| Maximum Power Dissipation | 980mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 64 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |