The SI5341D-D09576-GMR is a 64-terminal industrial clock generator IC from Silicon Labs. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 1.8V, a minimum of 1.71V, and a maximum of 1.89V. This clock generator IC features a quad terminal position and is packaged in a 9x9mm HVQCCN package.
Silicon Labs SI5341D-D09576-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.