The SI5342B-D10009-GMR is an industrial clock generator from Silicon Labs, operating within a temperature range of -40°C to 85°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N44. The device has a width and length of 7mm and is designed for use with processor-specific uPs/uCs/peripheral ICs. It requires a supply voltage between 1.71V and 1.89V.
Silicon Labs SI5342B-D10009-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5342B-D10009-GMR to view detailed technical specifications.
No datasheet is available for this part.