The SI5342D-BXXXXX-GM is an industrial-grade clock generator IC with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 1.71V to 1.89V and is available in a 44-pin HVQCCN package. This clock generator is designed for use in processor-specific applications and features a temperature grade of industrial.
Silicon Labs SI5342D-BXXXXX-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5342D-BXXXXX-GM to view detailed technical specifications.
No datasheet is available for this part.