The SI5345D-BXXXXX-GM is a 64-terminal industrial clock generator IC with a nominal supply voltage of 1.8V, minimum of 1.71V, and maximum of 1.89V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 64-pin HVQCCN and is designed for use in clock generator and processor-specific applications.
Silicon Labs SI5345D-BXXXXX-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI5345D-BXXXXX-GM to view detailed technical specifications.
No datasheet is available for this part.