Clock Generators & Support Products AnyRate 2 PLL 125MHz Clk w/VCXO 3 outputs
Silicon Labs Si5350B-A-GT technical specifications.
| Package/Case | MSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MultiSynth™ |
| Weight | 0.005052oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs Si5350B-A-GT to view detailed technical specifications.
No datasheet is available for this part.