Silicon Labs SI5350B-A-GU technical specifications.
| Package/Case | QSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | MultiSynth™ |
| Weight | 0.000865oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5350B-A-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.