The SI5351A-B-GM is a dual PLL clock generator with 8 outputs and a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.75V. The device is lead-free and RoHS compliant. It can generate frequencies up to 200MHz with a maximum duty cycle of 55%. The operating supply current is 45mA.
Silicon Labs SI5351A-B-GM technical specifications.
| Package/Case | QFN |
| Height | 0.85mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Current | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351A-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.