Clock generator and synthesizer IC featuring 8 outputs, capable of generating frequencies up to 160MHz. This surface-mount component utilizes a crystal input and operates at a 3.3V supply voltage with a typical current draw of 27mA. It supports a maximum duty cycle of 55% and operates within a temperature range of -40°C to 85°C. The device is packaged in a 20-pin QFN format, supplied on tape and reel, and is RoHS compliant.
Silicon Labs SI5351A-B-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Duty Cycle | 55% |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351A-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.