The SI5351A-B-GT is a 2-channel clock generator with a maximum frequency of 200MHz. It operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 35mA. The device is packaged in a lead-free MSOP package with dimensions of 4mm in length and 0.85mm in height. It is RoHS compliant and features a PLL for frequency synthesis. The device is available in a packaging quantity of 50 units per rail or tube.
Silicon Labs SI5351A-B-GT technical specifications.
| Package/Case | MSOP |
| Frequency | 200MHz |
| Height | 0.85mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351A-B-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.