Clock generator and synthesizer IC featuring a 3.3V operating supply voltage and a maximum operating frequency of 200MHz. This surface mount component, housed in an MSOP package, offers two internal circuits and three outputs. It utilizes a crystal input and includes a PLL for precise clock synthesis, with a maximum duty cycle of 55%. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Silicon Labs SI5351A-B-GTR technical specifications.
| Package/Case | MSOP |
| Input | Crystal |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351A-B-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.