Eight-output clock generator and synthesizer featuring a crystal input and up to 200MHz maximum output frequency. This integrated circuit offers a 10MHz to 100MHz input range and a 160MHz output frequency, with two internal circuits and a PLL for precise timing. Operating from a 3.6V supply, it consumes 45mA and supports a maximum duty cycle of 55%. The component is housed in a 20-pin QFN package, is RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Silicon Labs SI5351B-B-GM technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351B-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.