Clock generator and synthesizer IC featuring 8 outputs and a maximum frequency of 160MHz. This surface mount component utilizes a crystal input and includes a PLL for precise clock synthesis. Operating at 3.3V with a 27mA supply current, it offers a maximum duty cycle of 55% and operates across a temperature range of -40°C to 85°C. Packaged in QFN and supplied on tape and reel, this RoHS compliant component is ideal for timing applications.
Silicon Labs SI5351B-B-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Duty Cycle | 55% |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351B-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.