Silicon Labs SI5351C-B-GM technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Height | 0.85mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 45mA |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| Weight | 0.001498oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5351C-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.