SI5356 Clock Generator and Synthesizer Evaluation Board
Sign in to ask questions about the Silicon Labs SI5356-EVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5356-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 200MHz |
| Interface | I2C |
| Logic Function | Clock |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5356-EVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.