Single PLL clock generator, operating from 1MHz to 200MHz, features 8 outputs and a 200MHz maximum frequency. This integrated circuit is housed in a 4mm x 4mm x 0.85mm QFN package. It accepts a crystal input and operates within a supply voltage range of 2.97V to 3.63V, with a typical supply current of 45mA. The component supports a maximum duty cycle of 60% and operates across an industrial temperature range of -40°C to 85°C.
Silicon Labs Si5356A-B-GM technical specifications.
| Package/Case | QFN |
| Frequency | 200MHz |
| Height | 0.85mm |
| Input | Crystal |
| Length | 4mm |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5356A-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.