Single PLL clock generator, programmable from 1MHz to 200MHz. Features a crystal input and a single circuit output. Operates across a -40°C to 85°C temperature range. Packaged in a 24-pin QFN, supplied on tape and reel. RoHS compliant.
Silicon Labs Si5356A-B-GMR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5356A-B-GMR to view detailed technical specifications.
No datasheet is available for this part.