Processor Specific Clock Generator, 200MHz, CMOS, QFN-24
Silicon Labs SI5356A-BXXXXX-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MultiSynth™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5356A-BXXXXX-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.