Support Circuit, 1-Func, CBGA99, 11 X 11 MM, CERAMIC, MO-192AAC-1, BGA-99
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI5364-G-BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5364-G-BC technical specifications.
| Package/Case | BGA |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 675MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5364-G-BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.