The SI5366-C-GQ is a specialized telecom IC with five outputs, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 2.75V and a minimum supply voltage of 1.71V. The IC is packaged in a 14 x 14 mm TQFP-100 package, compliant with RoHS regulations. It is not radiation hardened and is available in a tray packaging format with 90 units per package.
Silicon Labs SI5366-C-GQ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si5366 |
| Weight | 0.017626oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5366-C-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.