The SI5367A-C-GQR is a 100-pin TQFP lead-frame SMT clock generator IC from Silicon Labs. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.71V to 2.75V. The device features a clock input frequency of 10 to 707.35 MHz and supports CML, CMOS, LVDS, and LVPECL output logic levels. It is packaged in a 14mm x 14mm x 1.05mm (max) TQFP with a 0.5mm pin pitch and is designed for surface mount applications.
Silicon Labs SI5367A-C-GQR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AED |
| Number of Outputs per Chip | 5 |
| Output Logic Level | CML|CMOS|LVDS|LVPECL |
| Clock Input Frequency | 10 to 707.35MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI5367A-C-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.