The Si5368A-B-GQ is a 1.4GHz clock generator with a TQFP package and surface mount. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.62V to 2.75V. This device is RoHS compliant and features a PLL. It is available in a tray packaging with 50 units per package.
Silicon Labs Si5368A-B-GQ technical specifications.
| Package/Case | TQFP |
| Input | Clock |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si5368A-B-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.