The DSPLL Clock Generator is a single circuit IC with 5 outputs, operating within a temperature range of -40°C to 85°C. It has a maximum operating frequency of 346MHz and is supplied by a voltage between 1.71V and 2.75V. The IC is packaged in a TQFP package and is compliant with RoHS regulations.
Silicon Labs SI5368C-C-GQ technical specifications.
| Package/Case | TQFP |
| Input | Clock |
| Max Frequency | 346MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.017626oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5368C-C-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.